Siemens 6ES71 Series Analog Input Module for Use with SIMATIC I/O System, Analog

RS Stock No.: 249-6577Brand: SiemensManufacturers Part No.: 6ES71346JF002CA1
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

Simatic

Series

6ES71

Number of Inputs

8

Input Type

Analog

For Use With

SIMATIC I/O System

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

15 x 73 x 58 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 6ES71 Series Analog Input Module for Use with SIMATIC I/O System, Analog

P.O.A.

Siemens 6ES71 Series Analog Input Module for Use with SIMATIC I/O System, Analog
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

Simatic

Series

6ES71

Number of Inputs

8

Input Type

Analog

For Use With

SIMATIC I/O System

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

15 x 73 x 58 mm

Country of Origin

Germany