Siemens PLC Expansion Module for Use with ET 200S, Digital, Digital, 24 V

RS Stock No.: 203-4169Brand: SiemensManufacturers Part No.: 6ES7138-4DA04-0AB0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Number of Inputs

1

Input Type

Digital

Output Type

Digital

Number of Outputs

1

For Use With

ET 200S

Supply Voltage

24 V

Output Current

5 mA

Cable Length

600 m, 1000m

Dimensions

81 x 15 x 52 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens PLC Expansion Module for Use with ET 200S, Digital, Digital, 24 V

P.O.A.

Siemens PLC Expansion Module for Use with ET 200S, Digital, Digital, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Number of Inputs

1

Input Type

Digital

Output Type

Digital

Number of Outputs

1

For Use With

ET 200S

Supply Voltage

24 V

Output Current

5 mA

Cable Length

600 m, 1000m

Dimensions

81 x 15 x 52 mm

Country of Origin

China

You may be interested in