Technical documents
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
S7-1200
Input Type
Analogue
Number of Inputs
4
Output Current
1 A
Dimensions
130 x 45 x 35 mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens S7-1200 Series PLC I/O Module, Analogue
1
P.O.A.
Siemens S7-1200 Series PLC I/O Module, Analogue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
S7-1200
Input Type
Analogue
Number of Inputs
4
Output Current
1 A
Dimensions
130 x 45 x 35 mm
Country of Origin
Germany