Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC DP
Number of Inputs
64, 128
For Use With
PROFIBUS DP or PROFINET Interface
Input Type
Analogue, Digital
Number of Digital Inputs
128
Number of Outputs
64, 64
Number of Analogue Inputs
64
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens SIMATIC DP Series Interface Module for Use with PROFIBUS DP or PROFINET Interface, 64, 128-Input, Analogue,
1
P.O.A.
Siemens SIMATIC DP Series Interface Module for Use with PROFIBUS DP or PROFINET Interface, 64, 128-Input, Analogue,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC DP
Number of Inputs
64, 128
For Use With
PROFIBUS DP or PROFINET Interface
Input Type
Analogue, Digital
Number of Digital Inputs
128
Number of Outputs
64, 64
Number of Analogue Inputs
64
Country of Origin
Germany