Siemens Coupler for Use with Connecting Two PROFIBUS DP Networks, 24 V

RS Stock No.: 203-4048Brand: SiemensManufacturers Part No.: 6ES7158-0AD01-0XA0Distrelec Article No.: 30264184
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

DP/DP Coupler

Range

Simatic

For Use With

Connecting Two PROFIBUS DP Networks

Supply Voltage

24 V

Maximum Operating Temperature

+60°C

Dimensions

1.57 x 4.6 x 5 in

Distrelec Product Id

30264184

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Coupler for Use with Connecting Two PROFIBUS DP Networks, 24 V

P.O.A.

Siemens Coupler for Use with Connecting Two PROFIBUS DP Networks, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

DP/DP Coupler

Range

Simatic

For Use With

Connecting Two PROFIBUS DP Networks

Supply Voltage

24 V

Maximum Operating Temperature

+60°C

Dimensions

1.57 x 4.6 x 5 in

Distrelec Product Id

30264184

Country of Origin

Germany