Siemens Terminal Block for Use with ET 200SP, 48 V
RS Stock No.: 203-2802Brand: SiemensManufacturers Part No.: 6ES7193-6UP00-0BP1Distrelec Article No.: 30264193

Technical documents
Specifications
Brand
SiemensAccessory Type
Potential Distributor Module
Range
Simatic
For Use With
ET 200SP
Supply Voltage
48 V
Termination
Push-In
Maximum Operating Temperature
+60°C
Dimensions
15 x 117 x 35 mm
Distrelec Product Id
30264193
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens Terminal Block for Use with ET 200SP, 48 V
1
P.O.A.
Siemens Terminal Block for Use with ET 200SP, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
Potential Distributor Module
Range
Simatic
For Use With
ET 200SP
Supply Voltage
48 V
Termination
Push-In
Maximum Operating Temperature
+60°C
Dimensions
15 x 117 x 35 mm
Distrelec Product Id
30264193
Country of Origin
Germany