Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Pulse Output, 10 (8 Digital, 2

RS Stock No.: 769-2331Brand: SiemensManufacturers Part No.: 6ES7212-1AE31-0XB0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Digital, Pulse

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital)

Voltage Category

24 V dc

Network Type

Ethernet

Memory

1 MB

Programming Interface

Profinet

Dimensions

90 x 75 x 100 mm

Communication Port Type

Ethernet

Program Capacity

50 kB

Depth

100mm

Length

90mm

Width

75mm

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

2

Output Current

1 A

Country of Origin

China

Product details

S7-1200 - CPU 1212C

The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.


SIMATIC S7-1200 CPU 1212C Series
Control for sovereign compact solution
With 14 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules

Expandable with:

1 signal board (SB) or 1 communication board (CB)
2 signal modules (SM)
Max. 3 communication modules (CM)

Stock information temporarily unavailable.

P.O.A.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Pulse Output, 10 (8 Digital, 2

P.O.A.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Pulse Output, 10 (8 Digital, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Digital, Pulse

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital)

Voltage Category

24 V dc

Network Type

Ethernet

Memory

1 MB

Programming Interface

Profinet

Dimensions

90 x 75 x 100 mm

Communication Port Type

Ethernet

Program Capacity

50 kB

Depth

100mm

Length

90mm

Width

75mm

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

2

Output Current

1 A

Country of Origin

China

Product details

S7-1200 - CPU 1212C

The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.


SIMATIC S7-1200 CPU 1212C Series
Control for sovereign compact solution
With 14 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules

Expandable with:

1 signal board (SB) or 1 communication board (CB)
2 signal modules (SM)
Max. 3 communication modules (CM)