Siemens SIMATIC S7-1200F Series PLC CPU for Use with SIMATIC S7-1200, Transistor Output, 10-Input, Analog Input

RS Stock No.: 233-0551Brand: SiemensManufacturers Part No.: 6ES7212-1AF40-0XB0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200F

Number of Inputs

10

Output Type

Transistor

For Use With

SIMATIC S7-1200

Input Type

Analog

Number of Digital Inputs

8

Number of Outputs

6

Voltage Category

24 V dc

Network Type

Profibus, Profinet, Profisafe, TCP/IP

Number of Digital Outputs

6

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Interface

PROFINET

Memory

150 kB

Depth

75mm

Minimum Operating Temperature

-40°C

Length

100mm

Width

90mm

Number of Analogue Inputs

2

Mounting Type

Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

1

Output Current

1 A

Dimensions

75 x 100 x 90 mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200F Series PLC CPU for Use with SIMATIC S7-1200, Transistor Output, 10-Input, Analog Input

P.O.A.

Siemens SIMATIC S7-1200F Series PLC CPU for Use with SIMATIC S7-1200, Transistor Output, 10-Input, Analog Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200F

Number of Inputs

10

Output Type

Transistor

For Use With

SIMATIC S7-1200

Input Type

Analog

Number of Digital Inputs

8

Number of Outputs

6

Voltage Category

24 V dc

Network Type

Profibus, Profinet, Profisafe, TCP/IP

Number of Digital Outputs

6

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Interface

PROFINET

Memory

150 kB

Depth

75mm

Minimum Operating Temperature

-40°C

Length

100mm

Width

90mm

Number of Analogue Inputs

2

Mounting Type

Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

1

Output Current

1 A

Dimensions

75 x 100 x 90 mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Country of Origin

China