Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Relay Output, 10 (8 Digital, 2

RS Stock No.: 668-3058Brand: SiemensManufacturers Part No.: 6ES7212-1BD30-0XB0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital)

Voltage Category

120 V ac, 230 V ac

Network Type

Ethernet

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Dimensions

100 x 90 x 75 mm

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+45°C

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Relay Output, 10 (8 Digital, 2

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Relay Output, 10 (8 Digital, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital)

Voltage Category

120 V ac, 230 V ac

Network Type

Ethernet

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Dimensions

100 x 90 x 75 mm

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+45°C