Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, Digital

RS Stock No.: 746-5766Brand: SiemensManufacturers Part No.: 6ES7221-3AD30-0XB0Distrelec Article No.: 30124479
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Series

SIMATIC S7-1200

Input Type

Digital

Number of Inputs

4

For Use With

S7-1200 Series

Cable Length

50m

Maximum Operating Temperature

+60°C

Dimensions

62 x 38 x 21 mm

Country of Origin

China

Product details

S7-1200 - Single board expansion module

A range of Siemens SIMATIC S7-1200 single board expansion module.

Single board (SB) expansion module
Plugs directly into CPU, no changes to CPU dimensions
Fixed wiring via removable terminal connections
Simple adjustment in user application

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, Digital

P.O.A.

Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Series

SIMATIC S7-1200

Input Type

Digital

Number of Inputs

4

For Use With

S7-1200 Series

Cable Length

50m

Maximum Operating Temperature

+60°C

Dimensions

62 x 38 x 21 mm

Country of Origin

China

Product details

S7-1200 - Single board expansion module

A range of Siemens SIMATIC S7-1200 single board expansion module.

Single board (SB) expansion module
Plugs directly into CPU, no changes to CPU dimensions
Fixed wiring via removable terminal connections
Simple adjustment in user application