Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital
RS Stock No.: 787-7949Brand: SiemensManufacturers Part No.: 6ES7222-1BF32-0XB0Distrelec Article No.: 11048545

Technical documents
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Input Type
Digital
Number of Outputs
8
Output Type
Digital
For Use With
SIMATIC S7-1200 Series
Output Current
500 mA
Cable Length
150 (unshielded) m, 500 (shielded) m
Maximum Operating Temperature
+60°C
Dimensions
100 x 45 x 75 mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital
1
P.O.A.
Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Input Type
Digital
Number of Outputs
8
Output Type
Digital
For Use With
SIMATIC S7-1200 Series
Output Current
500 mA
Cable Length
150 (unshielded) m, 500 (shielded) m
Maximum Operating Temperature
+60°C
Dimensions
100 x 45 x 75 mm
Country of Origin
Germany