Siemens SM 1223 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital

Technical documents
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
SM 1223
Input Type
Digital
Number of Inputs
8
Output Type
Digital
Number of Outputs
8
For Use With
SIMATIC S7-1200 Series
Output Current
500 mA
Cable Length
150 (unshielded) m, 500 (shielded) m
Maximum Operating Temperature
+60°C
Dimensions
100 x 45 x 75 mm
Country of Origin
Germany
Product details
Siemens S7-1200 - Expansion Modules
Flexible thanks to a wide variety of communication options, the basic controllers are first choice for implementing automation tasks with flexibly and efficiently in the mid to low performance range. The CPUs are scaled in their performance and available for different input voltages and with transistor or relay outputs. Safety versions are also available.
In addition to the existing integrated inputs and outputs, the compact CPUs can be expanded directly on the device or with a wide variety of signal and communication modules in order to adapt them to your exact requirements. HMI devices can likewise be connected via the integrated Ethernet interface.
The memory of the CPU can be expanded by means of a memory card, while the PLC is configured using the STEP 7 Basic software in the TIA Portal. The micro PLC has a wide range of networking options via various communication standards by means of integrated functions (PROFINET, Modbus, etc.) or add-on modules (IO-Link, AS-i, etc.) and thus offers maximum flexibility in the topology and when setting up the networks.
Thanks to its compact design, the fields of application for the S7-1200 are very varied and extend from simple packaging machines and heating systems to its use as a subordinate control system in larger plants. Compact design, modular structure and integrated IOs help to save space in the control cabinet.
The STEP7 configuration software is integrated into the TIA Portal and can therefore rely on shared data storage, a uniform operating concept and integrated communication services for all components of a system. This means lower configuration costs and faster commissioning.
Features and Benefits
- Input power supply of 24VDC
- Ambient operating temperature ranges between -20°C and 60°C
- Expansion modules to complement the integrated periphery of the CPU's
- Simple adjustment in user application
- Compact design
- Integrated STEP 7 Basic software
Applications
- Simple packaging machines
- Heating systems
- Subordinate control system in larger plants
- Industrial automation
- Robotics
- Automobile industry
Certifications
- CE mark
- CSA approval
- FM approval
- RCM certified
- IP20 rated
- ANSI/ESD S20.20:2014
- BSEN 61340-5-1:2007
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
SM 1223
Input Type
Digital
Number of Inputs
8
Output Type
Digital
Number of Outputs
8
For Use With
SIMATIC S7-1200 Series
Output Current
500 mA
Cable Length
150 (unshielded) m, 500 (shielded) m
Maximum Operating Temperature
+60°C
Dimensions
100 x 45 x 75 mm
Country of Origin
Germany
Product details
Siemens S7-1200 - Expansion Modules
Flexible thanks to a wide variety of communication options, the basic controllers are first choice for implementing automation tasks with flexibly and efficiently in the mid to low performance range. The CPUs are scaled in their performance and available for different input voltages and with transistor or relay outputs. Safety versions are also available.
In addition to the existing integrated inputs and outputs, the compact CPUs can be expanded directly on the device or with a wide variety of signal and communication modules in order to adapt them to your exact requirements. HMI devices can likewise be connected via the integrated Ethernet interface.
The memory of the CPU can be expanded by means of a memory card, while the PLC is configured using the STEP 7 Basic software in the TIA Portal. The micro PLC has a wide range of networking options via various communication standards by means of integrated functions (PROFINET, Modbus, etc.) or add-on modules (IO-Link, AS-i, etc.) and thus offers maximum flexibility in the topology and when setting up the networks.
Thanks to its compact design, the fields of application for the S7-1200 are very varied and extend from simple packaging machines and heating systems to its use as a subordinate control system in larger plants. Compact design, modular structure and integrated IOs help to save space in the control cabinet.
The STEP7 configuration software is integrated into the TIA Portal and can therefore rely on shared data storage, a uniform operating concept and integrated communication services for all components of a system. This means lower configuration costs and faster commissioning.
Features and Benefits
- Input power supply of 24VDC
- Ambient operating temperature ranges between -20°C and 60°C
- Expansion modules to complement the integrated periphery of the CPU's
- Simple adjustment in user application
- Compact design
- Integrated STEP 7 Basic software
Applications
- Simple packaging machines
- Heating systems
- Subordinate control system in larger plants
- Industrial automation
- Robotics
- Automobile industry
Certifications
- CE mark
- CSA approval
- FM approval
- RCM certified
- IP20 rated
- ANSI/ESD S20.20:2014
- BSEN 61340-5-1:2007