Siemens PLC Expansion Module for Use with S7-1200 Series, RS232, RS232, 24 V
RS Stock No.: 810-4169Brand: SiemensManufacturers Part No.: 6ES7241-1AH32-0XB0Distrelec Article No.: 12571262

Technical documents
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Range
Simatic
Input Type
RS232
Number of Inputs
1
Output Type
RS232
For Use With
S7-1200 Series
Supply Voltage
24 V
Maximum Operating Temperature
+60°C
Dimensions
100 x 30 x 75 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Siemens PLC Expansion Module for Use with S7-1200 Series, RS232, RS232, 24 V
1
P.O.A.
Siemens PLC Expansion Module for Use with S7-1200 Series, RS232, RS232, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Range
Simatic
Input Type
RS232
Number of Inputs
1
Output Type
RS232
For Use With
S7-1200 Series
Supply Voltage
24 V
Maximum Operating Temperature
+60°C
Dimensions
100 x 30 x 75 mm
Country of Origin
China