Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply

RS Stock No.: 575-664Brand: SiemensManufacturers Part No.: 6ES72720AA300YA1
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

S7-200 Series

Display Type

LCD

Number of Ports

1

Port Type

RS485

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Depth

27mm

Length

148mm

Width

148mm

Country of Origin

Germany

Product details

TD 200 - Text Display

TD 200

For operating and monitoring small machines and systems
For SIMATIC S7-200 control systems
LC display, backlit displays of message texts
Setting inputs and outputs

TD 200C only

Front panel to customer-specific requirements
Surface layout can be freely selected
Front panel film may be printed with laser printer
1 to 20 buttons, freely configurable
Various possible button sizes and shapes

Certifications: CE, UL, cUL, CSA, FM

Siemens TD Series Text Display Panels

Machine Interface Panels incorporating Text Display facilities designed for use with the S7-200 range of PLCs supplied with a gasket to give IP65 rated panel seal.

Stock information temporarily unavailable.

P.O.A.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply

P.O.A.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

S7-200 Series

Display Type

LCD

Number of Ports

1

Port Type

RS485

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Depth

27mm

Length

148mm

Width

148mm

Country of Origin

Germany

Product details

TD 200 - Text Display

TD 200

For operating and monitoring small machines and systems
For SIMATIC S7-200 control systems
LC display, backlit displays of message texts
Setting inputs and outputs

TD 200C only

Front panel to customer-specific requirements
Surface layout can be freely selected
Front panel film may be printed with laser printer
1 to 20 buttons, freely configurable
Various possible button sizes and shapes

Certifications: CE, UL, cUL, CSA, FM

Siemens TD Series Text Display Panels

Machine Interface Panels incorporating Text Display facilities designed for use with the S7-200 range of PLCs supplied with a gasket to give IP65 rated panel seal.