Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, S7-200 Series, Digital

RS Stock No.: 668-3134Brand: SiemensManufacturers Part No.: 6ES7274-1XH30-0XA0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Series

SIMATIC S7-1200

Input Type

Digital

Number of Inputs

14

Number of Outputs

0

For Use With

S7-1200 Series, S7-200 Series

Dimensions

67 x 35 x 23 mm

Country of Origin

China

Product details

S7-1200 - Special Modules

Simulator for program test during start-up and ongoing operation
Mounting on clamping block

P.O.A.

Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, S7-200 Series, Digital

P.O.A.

Siemens SIMATIC S7-1200 Series PLC Expansion Module for Use with S7-1200 Series, S7-200 Series, Digital

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Series

SIMATIC S7-1200

Input Type

Digital

Number of Inputs

14

Number of Outputs

0

For Use With

S7-1200 Series, S7-200 Series

Dimensions

67 x 35 x 23 mm

Country of Origin

China

Product details

S7-1200 - Special Modules

Simulator for program test during start-up and ongoing operation
Mounting on clamping block