Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V dc Supply, Analogue, Digital Output, 28

RS Stock No.: 746-6520Brand: SiemensManufacturers Part No.: 6ES7313-5BG04-0AB0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Width

125mm

Mounting Type

DIN Rail

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Length

120mm

Depth

130mm

Maximum Operating Temperature

+60°C

Output Current

500 mA

Memory

128 (Work Memory) kB

Minimum Operating Temperature

0°C

Dimensions

120 x 125 x 130 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V dc Supply, Analogue, Digital Output, 28

P.O.A.

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V dc Supply, Analogue, Digital Output, 28
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Width

125mm

Mounting Type

DIN Rail

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Length

120mm

Depth

130mm

Maximum Operating Temperature

+60°C

Output Current

500 mA

Memory

128 (Work Memory) kB

Minimum Operating Temperature

0°C

Dimensions

120 x 125 x 130 mm

Country of Origin

Germany