Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-300
For Use With
SIMATIC S7-300 Series
Supply Voltage
24 V
Voltage Category
24 V dc
Interface
PROFINET
Length
40mm
Width
130mm
Programming Language Used
CFC, FBD, GRAPH, HiGraph®, LAD, SCL, STL
Dimensions
40 x 130 x 125 mm
Maximum Operating Temperature
+60°C
Communication Port Type
RS485
Memory
384 kB
Program Capacity
384 kB
Depth
125mm
Minimum Operating Temperature
0°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-300
For Use With
SIMATIC S7-300 Series
Supply Voltage
24 V
Voltage Category
24 V dc
Interface
PROFINET
Length
40mm
Width
130mm
Programming Language Used
CFC, FBD, GRAPH, HiGraph®, LAD, SCL, STL
Dimensions
40 x 130 x 125 mm
Maximum Operating Temperature
+60°C
Communication Port Type
RS485
Memory
384 kB
Program Capacity
384 kB
Depth
125mm
Minimum Operating Temperature
0°C
Country of Origin
China