Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series

RS Stock No.: 211-9064Brand: SiemensManufacturers Part No.: 6ES7317-2EK14-0AB0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

For Use With

SIMATIC S7-300 Series

Number of Digital Inputs

0

Network Type

Ethernet

Number of Digital Outputs

0

Interface

RJ-45

Communication Port Type

RJ45

Memory

1024 Bytes

Programming Interface

Profinet

Depth

130mm

Minimum Operating Temperature

0°C

Length

125mm

Width

40mm

Number of Analogue Inputs

0

Number of Communication Ports

2

Output Current

200 mA

Dimensions

40 x 125 x 130 mm

Maximum Operating Temperature

+60°C

Programming Language Used

CFC, FBD, GRAPH, LAD, SCL, STL

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series

P.O.A.

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

For Use With

SIMATIC S7-300 Series

Number of Digital Inputs

0

Network Type

Ethernet

Number of Digital Outputs

0

Interface

RJ-45

Communication Port Type

RJ45

Memory

1024 Bytes

Programming Interface

Profinet

Depth

130mm

Minimum Operating Temperature

0°C

Length

125mm

Width

40mm

Number of Analogue Inputs

0

Number of Communication Ports

2

Output Current

200 mA

Dimensions

40 x 125 x 130 mm

Maximum Operating Temperature

+60°C

Programming Language Used

CFC, FBD, GRAPH, LAD, SCL, STL

Country of Origin

China