Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens PLC Expansion Module for Use with S7-300 Series, Analogue

RS Stock No.: 746-6628Brand: SiemensManufacturers Part No.: 6ES7331-7NF10-0AB0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Input Type

Analogue

Number of Inputs

8

For Use With

S7-300 Series

Cable Length

200mm

Dimensions

125 x 40 x 117 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens PLC Expansion Module for Use with S7-300 Series, Analogue

P.O.A.

Siemens PLC Expansion Module for Use with S7-300 Series, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Input Type

Analogue

Number of Inputs

8

For Use With

S7-300 Series

Cable Length

200mm

Dimensions

125 x 40 x 117 mm

Country of Origin

Germany