Siemens Communication Module for Use with S7-300 Series, Digital, 20.4 V, 24 V, 28.8 V

RS Stock No.: 746-6656Brand: SiemensManufacturers Part No.: 6ES7338-4BC01-0AB0Distrelec Article No.: 30402197
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Communication Module

Input Type

Digital

Number of Inputs

2

For Use With

S7-300 Series

Supply Voltage

20.4 V, 24 V, 28.8 V

Output Current

900 mA

Cable Length

600m

Dimensions

125 x 40 x 120 mm

Distrelec Product Id

30402197

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Communication Module for Use with S7-300 Series, Digital, 20.4 V, 24 V, 28.8 V

P.O.A.

Siemens Communication Module for Use with S7-300 Series, Digital, 20.4 V, 24 V, 28.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Communication Module

Input Type

Digital

Number of Inputs

2

For Use With

S7-300 Series

Supply Voltage

20.4 V, 24 V, 28.8 V

Output Current

900 mA

Cable Length

600m

Dimensions

125 x 40 x 120 mm

Distrelec Product Id

30402197

Country of Origin

Germany