Siemens FM 350-1 Series PLC Expansion Module for Use with S7-300 Series, Digital, Digital, 24 V
RS Stock No.: 746-6680Brand: SiemensManufacturers Part No.: 6ES7350-1AH03-0AE0Distrelec Article No.: 30402198

Technical documents
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Range
Simatic
Series
FM 350-1
Input Type
Digital
Output Type
Digital
For Use With
S7-300 Series
Supply Voltage
24 V
Output Current
500 mA
Dimensions
125 x 40 x 120 mm
Distrelec Product Id
30402198
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens FM 350-1 Series PLC Expansion Module for Use with S7-300 Series, Digital, Digital, 24 V
1
P.O.A.
Siemens FM 350-1 Series PLC Expansion Module for Use with S7-300 Series, Digital, Digital, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Range
Simatic
Series
FM 350-1
Input Type
Digital
Output Type
Digital
For Use With
S7-300 Series
Supply Voltage
24 V
Output Current
500 mA
Dimensions
125 x 40 x 120 mm
Distrelec Product Id
30402198
Country of Origin
Germany