Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V dc Supply, 20-Input

RS Stock No.: 203-2838Brand: SiemensManufacturers Part No.: 6ES7512-1DK01-0AB0Distrelec Article No.: 30301778
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC DP

Number of Inputs

20

For Use With

ET 200SP

Supply Voltage

24 V dc

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet

Kit Included

No

Interface

PROFINET

Dimensions

117 x 100 x 75 mm

Maximum Operating Temperature

+60°C

Memory

200 KB

Depth

75mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Minimum Operating Temperature

-25°C

Number of Communication Ports

3

Length

117mm

Width

100mm

Country of Origin

Germany

P.O.A.

Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V dc Supply, 20-Input

P.O.A.

Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V dc Supply, 20-Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC DP

Number of Inputs

20

For Use With

ET 200SP

Supply Voltage

24 V dc

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet

Kit Included

No

Interface

PROFINET

Dimensions

117 x 100 x 75 mm

Maximum Operating Temperature

+60°C

Memory

200 KB

Depth

75mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Minimum Operating Temperature

-25°C

Number of Communication Ports

3

Length

117mm

Width

100mm

Country of Origin

Germany