Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1500TF
Number of Inputs
20
For Use With
SIMATIC S7-1500 Series
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V
Network Type
Profibus, Profinet
Number of Digital Outputs
20
Kit Included
No
Interface
PROFIBUS, PROFINET
Memory
32 GB
Display Included
Yes
Programming Interface
Profibus, Profinet
Program Capacity
3 MB
Depth
129mm
Minimum Operating Temperature
-40°C
Width
175mm
Programming Language Used
CFC, FBD, GRAPH, Ladder Logic, SCL, STL
Battery Backup
No
Communication Port Type
RS485
Dimensions
175 x 129 x 147 mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1500TF
Number of Inputs
20
For Use With
SIMATIC S7-1500 Series
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V
Network Type
Profibus, Profinet
Number of Digital Outputs
20
Kit Included
No
Interface
PROFIBUS, PROFINET
Memory
32 GB
Display Included
Yes
Programming Interface
Profibus, Profinet
Program Capacity
3 MB
Depth
129mm
Minimum Operating Temperature
-40°C
Width
175mm
Programming Language Used
CFC, FBD, GRAPH, Ladder Logic, SCL, STL
Battery Backup
No
Communication Port Type
RS485
Dimensions
175 x 129 x 147 mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany