Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, 24 V

RS Stock No.: 203-2933Brand: SiemensManufacturers Part No.: 6ES7521-1BH00-0AB0Distrelec Article No.: 30242131
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Number of Inputs

16

Supply Voltage

24 V

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Termination

Push-In, Screw

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242131

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, 24 V

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Number of Inputs

16

Supply Voltage

24 V

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Termination

Push-In, Screw

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242131

Country of Origin

Germany