Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Transistor

RS Stock No.: 203-3711Brand: SiemensManufacturers Part No.: 6ES7522-5EH00-0AB0Distrelec Article No.: 30242143
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Output Type

Transistor

Number of Outputs

16

Output Current

500 mA

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Transistor

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Output Type

Transistor

Number of Outputs

16

Output Current

500 mA

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany