Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, Relay, 230 V

Technical documents
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC ET 200S
Input Type
Digital
Output Type
Relay
Number of Outputs
8
Supply Voltage
230 V
Output Current
5 A
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Termination
Screw
Maximum Operating Temperature
+60°C
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Dimensions
147 x 35 x 129 mm
Distrelec Product Id
30242146
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC ET 200S
Input Type
Digital
Output Type
Relay
Number of Outputs
8
Supply Voltage
230 V
Output Current
5 A
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Termination
Screw
Maximum Operating Temperature
+60°C
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Dimensions
147 x 35 x 129 mm
Distrelec Product Id
30242146
Country of Origin
Germany