Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module, Analogue, 30 V

RS Stock No.: 203-3786Brand: SiemensManufacturers Part No.: 6ES7531-7PF00-0AB0Distrelec Article No.: 30242152
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Analogue

Number of Inputs

8

Supply Voltage

30 V

Cable Length

800m

Termination

Screw

Maximum Operating Temperature

+60°C

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242152

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module, Analogue, 30 V

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module, Analogue, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Analogue

Number of Inputs

8

Supply Voltage

30 V

Cable Length

800m

Termination

Screw

Maximum Operating Temperature

+60°C

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242152

Country of Origin

Germany