Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module, Analogue

RS Stock No.: 203-3809Brand: SiemensManufacturers Part No.: 6ES7532-5HF00-0AB0Distrelec Article No.: 30242156
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Output Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Output Type

Analogue

Number of Outputs

8

Output Current

20 mA

Cable Length

200m

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module, Analogue

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Output Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Output Type

Analogue

Number of Outputs

8

Output Current

20 mA

Cable Length

200m

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany