Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, Transistor

Technical documents
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC S7-1500 ET 200
Input Type
Digital
Number of Inputs
4
Output Type
Transistor
Number of Outputs
4
Output Current
500 mA
Mounting Type
DIN Rail
Cable Length
600 m, 1000 m
Maximum Operating Temperature
+60°C
Dimensions
147 x 35 x 129 mm
Distrelec Product Id
30413351
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC S7-1500 ET 200
Input Type
Digital
Number of Inputs
4
Output Type
Transistor
Number of Outputs
4
Output Current
500 mA
Mounting Type
DIN Rail
Cable Length
600 m, 1000 m
Maximum Operating Temperature
+60°C
Dimensions
147 x 35 x 129 mm
Distrelec Product Id
30413351
Country of Origin
Germany