Siemens SIMATIC S7-1500 Series PLC I/O Module for Use with SIMATIC S7-1500 Series

RS Stock No.: 200-8964Brand: SiemensManufacturers Part No.: 6ES7592-1BM00-0XB0Distrelec Article No.: 30245216
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Digital Outputs

20

Depth

46mm

Minimum Operating Temperature

-40°C

Dimensions

29.8 x 46 x 130.5 mm

Maximum Operating Temperature

+80°C

Width

29.8mm

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 Series PLC I/O Module for Use with SIMATIC S7-1500 Series

P.O.A.

Siemens SIMATIC S7-1500 Series PLC I/O Module for Use with SIMATIC S7-1500 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Digital Outputs

20

Depth

46mm

Minimum Operating Temperature

-40°C

Dimensions

29.8 x 46 x 130.5 mm

Maximum Operating Temperature

+80°C

Width

29.8mm

Country of Origin

Romania