Siemens SIMATIC, Industrial Computer, 512 kB

RS Stock No.: 271-0883Brand: SiemensManufacturers Part No.: 6ES7615-7DF10-0AB0
brand-logo
View all in Industrial Computers

Technical documents

Specifications

Brand

Siemens

Series

Simatic

IP Rating

IP20

Supply Voltage

24 V

Dimensions

300 x 50 x 270 mm

Port Type

RJ45 (Ethernet)

Number of Card Slots

1

Onboard Memory

512 kB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC, Industrial Computer, 512 kB

P.O.A.

Siemens SIMATIC, Industrial Computer, 512 kB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

Simatic

IP Rating

IP20

Supply Voltage

24 V

Dimensions

300 x 50 x 270 mm

Port Type

RJ45 (Ethernet)

Number of Card Slots

1

Onboard Memory

512 kB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany