Siemens 6ES7155 Series PLC I/O Module, Analogue, Digital, Analogue, Digital, 24 V dc

RS Stock No.: 135-4133Brand: SiemensManufacturers Part No.: 6ES7647-0KA01-0AA2Distrelec Article No.: 30261528
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

6ES7155

Input Type

Analogue, Digital

Number of Inputs

5

Output Type

Analogue, Digital

Number of Outputs

9

Supply Voltage

24 V dc

Output Current

300 mA

Application

Actuators, Direct Connection of Sensors, Forwarding of Data to Higher-Level Units

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens 6ES7155 Series PLC I/O Module, Analogue, Digital, Analogue, Digital, 24 V dc

P.O.A.

Siemens 6ES7155 Series PLC I/O Module, Analogue, Digital, Analogue, Digital, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

6ES7155

Input Type

Analogue, Digital

Number of Inputs

5

Output Type

Analogue, Digital

Number of Outputs

9

Supply Voltage

24 V dc

Output Current

300 mA

Application

Actuators, Direct Connection of Sensors, Forwarding of Data to Higher-Level Units

Maximum Operating Temperature

+50°C

Country of Origin

China