Technical documents
Specifications
Brand
SiemensAccessory Type
Analogue I/O Module
Range
SIMATIC S7
For Use With
SIMATIC S7-300 / S7-1500
Mounting Type
DIN Rail
Cable Length
30m
Termination
Screw
Maximum Operating Temperature
+60°C
Dimensions
3 x 2.25 x 2.4 in
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500
1
P.O.A.
Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
Analogue I/O Module
Range
SIMATIC S7
For Use With
SIMATIC S7-300 / S7-1500
Mounting Type
DIN Rail
Cable Length
30m
Termination
Screw
Maximum Operating Temperature
+60°C
Dimensions
3 x 2.25 x 2.4 in
Country of Origin
Romania