Technical documents
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Series
6GK1160
Input Type
RJ45
Number of Inputs
4
For Use With
PCI-104 Systems
Mounting Type
Chassis Mount
Dimensions
90 x 95 x 24 mm
Country of Origin
Germany
P.O.A.
Siemens 6GK1160 Series PLC Expansion Module for Use with PCI-104 Systems, RJ45
1
P.O.A.
Siemens 6GK1160 Series PLC Expansion Module for Use with PCI-104 Systems, RJ45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Series
6GK1160
Input Type
RJ45
Number of Inputs
4
For Use With
PCI-104 Systems
Mounting Type
Chassis Mount
Dimensions
90 x 95 x 24 mm
Country of Origin
Germany