Siemens Patch Panel

RS Stock No.: 265-5230Brand: SiemensManufacturers Part No.: 6GK1901-0AM00-0AA0
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

Brand

Siemens

Enclosure Mounting Type

Mounting Frame

Width

482.6mm

Height

44mm

Length

482.6mm

Dimensions

44 x 482 x 90mm

Thickness

90mm

Colour

White

Material

Metal

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Patch Panel

P.O.A.

Siemens Patch Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Enclosure Mounting Type

Mounting Frame

Width

482.6mm

Height

44mm

Length

482.6mm

Dimensions

44 x 482 x 90mm

Thickness

90mm

Colour

White

Material

Metal

Country of Origin

Germany