Siemens Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, 6GK Series

RS Stock No.: 203-3605Brand: SiemensManufacturers Part No.: 6GK1905-0EB10-6AA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Plug In

IP Rating

IP65, IP67

Series

6GK

Body Orientation

Straight

Coding

B

Mating Type

Screw Lock

Housing Material

Metal

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Siemens Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, 6GK Series

P.O.A.

Siemens Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, 6GK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Plug In

IP Rating

IP65, IP67

Series

6GK

Body Orientation

Straight

Coding

B

Mating Type

Screw Lock

Housing Material

Metal

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Poland