Siemens Ethernet Switch

RS Stock No.: 282-3329Brand: SiemensManufacturers Part No.: 6GK5004-2BF00-1AB2
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Siemens

Fibre Port Type

Single-mode

Nominal Supply Voltage

24V

RJ45 Ports

4

Mounting

DIN Rail, Wall

Series

6GK5004

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Ethernet Switch

P.O.A.

Siemens Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Fibre Port Type

Single-mode

Nominal Supply Voltage

24V

RJ45 Ports

4

Mounting

DIN Rail, Wall

Series

6GK5004

Country of Origin

Germany