Siemens Managed Switch 1, 8 Port Ethernet Switch
RS Stock No.: 159-6327Brand: SiemensManufacturers Part No.: 6GK5208-0BA00-2AB2Distrelec Article No.: 30124568

Technical documents
Specifications
Brand
SiemensNumber Of Ports
1, 8
Switch Type
Managed Switch
RJ45 Ports
8
Height
117mm
Series
XB208
Minimum Operating Temperature
0°C
Minimum Supply Voltage
19.2V dc
Dimensions
40 x 109 x 117mm
Width
40mm
Depth
109mm
Distrelec Product Id
30124568
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens Managed Switch 1, 8 Port Ethernet Switch
1
P.O.A.
Siemens Managed Switch 1, 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber Of Ports
1, 8
Switch Type
Managed Switch
RJ45 Ports
8
Height
117mm
Series
XB208
Minimum Operating Temperature
0°C
Minimum Supply Voltage
19.2V dc
Dimensions
40 x 109 x 117mm
Width
40mm
Depth
109mm
Distrelec Product Id
30124568
Country of Origin
Germany