Siemens Managed Switch Ethernet Switch
RS Stock No.: 202-3799Brand: SiemensManufacturers Part No.: 6GK5208-0BA00-2AF2Distrelec Article No.: 30124570

Technical documents
Specifications
Brand
SiemensRJ45 Ports
8
Height
125mm
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
32V
Series
SCALANCE XF-200
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
18V
Switch Type
Managed Switch
Width
75mm
Depth
73mm
Dimensions
125 x 73 x 75mm
Distrelec Product Id
30124570
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens Managed Switch Ethernet Switch
1
P.O.A.
Siemens Managed Switch Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensRJ45 Ports
8
Height
125mm
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
32V
Series
SCALANCE XF-200
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
18V
Switch Type
Managed Switch
Width
75mm
Depth
73mm
Dimensions
125 x 73 x 75mm
Distrelec Product Id
30124570
Country of Origin
Germany