Siemens SCALANCE W721-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

RS Stock No.: 256-0847Brand: SiemensManufacturers Part No.: 6GK57211FC000AB0
brand-logo
View all in Wireless Access Points

Technical documents

Specifications

Brand

Siemens

Model

SCALANCE W721-1

Wireless Technology

IWLAN

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

150Mbit/s

WiFi Band

2.4/5GHz

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SCALANCE W721-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

P.O.A.

Siemens SCALANCE W721-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Model

SCALANCE W721-1

Wireless Technology

IWLAN

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

150Mbit/s

WiFi Band

2.4/5GHz

Country of Origin

Germany