Siemens 4 Port Network Switch

RS Stock No.: 271-0887Brand: SiemensManufacturers Part No.: 6GK5763-1AL00-7DA0
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Siemens

Number Of Ports

4

RJ45 Ports

4

Height

157mm

Network Speed

10/100/1000Mbit/s

Series

SCALANCE WAM763-1

Width

35mm

Dimensions

35 x 137 x 157mm

Depth

137mm

Country of Origin

Germany

You may be interested in
Siemens Ethernet Switch
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens 4 Port Network Switch

P.O.A.

Siemens 4 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Ethernet Switch
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Siemens

Number Of Ports

4

RJ45 Ports

4

Height

157mm

Network Speed

10/100/1000Mbit/s

Series

SCALANCE WAM763-1

Width

35mm

Dimensions

35 x 137 x 157mm

Depth

137mm

Country of Origin

Germany

You may be interested in
Siemens Ethernet Switch
P.O.A.Each (ex VAT)