Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 6GK5774 Series DIN Rail, Wall Industrial Hub, 2 RJ45 Ports, 100 (Ethernet) Mbit/s, 300 (WLAN) Mbit/s

RS Stock No.: 196-3682Brand: SiemensManufacturers Part No.: 6GK5774-1FX00-0AA0Distrelec Article No.: 30124591
brand-logo
View all in Network Hubs

Technical documents

Specifications

Brand

Siemens

Transmission Speed

100 (Ethernet) Mbit/s, 300 (WLAN) Mbit/s

RJ45 Ports

2

Nominal Supply Voltage

24V dc

Mounting

DIN Rail, Wall

Series

6GK5774

Depth

127mm

Height

156mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

28.8V dc

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

19.2V dc

Width

26mm

Number Of Ports

2

Protocol Type

DCP, HTTP, HTTPS, ICMP, LLDP, Telnet, TFTP

Dimensions

26 x 127 x 156mm

Weight

520g

Distrelec Product Id

30124591

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 6GK5774 Series DIN Rail, Wall Industrial Hub, 2 RJ45 Ports, 100 (Ethernet) Mbit/s, 300 (WLAN) Mbit/s

P.O.A.

Siemens 6GK5774 Series DIN Rail, Wall Industrial Hub, 2 RJ45 Ports, 100 (Ethernet) Mbit/s, 300 (WLAN) Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Transmission Speed

100 (Ethernet) Mbit/s, 300 (WLAN) Mbit/s

RJ45 Ports

2

Nominal Supply Voltage

24V dc

Mounting

DIN Rail, Wall

Series

6GK5774

Depth

127mm

Height

156mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

28.8V dc

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

19.2V dc

Width

26mm

Number Of Ports

2

Protocol Type

DCP, HTTP, HTTPS, ICMP, LLDP, Telnet, TFTP

Dimensions

26 x 127 x 156mm

Weight

520g

Distrelec Product Id

30124591

Country of Origin

Germany