Technical documents
Specifications
Brand
SiemensTransmission Speed
450/1000Mbit/s
Mounting
DIN Rail, Wall
Series
6GK5788
Depth
79mm
Height
176mm
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
28.8V dc
Minimum Operating Temperature
-20°C
Width
200mm
Number Of Ports
1
Dimensions
200 x 79 x 176mm
Weight
1.7kg
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensTransmission Speed
450/1000Mbit/s
Mounting
DIN Rail, Wall
Series
6GK5788
Depth
79mm
Height
176mm
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
28.8V dc
Minimum Operating Temperature
-20°C
Width
200mm
Number Of Ports
1
Dimensions
200 x 79 x 176mm
Weight
1.7kg
Country of Origin
Germany