Siemens Unmanaged 4 Port Ethernet Switch
RS Stock No.: 848-6213Brand: SiemensManufacturers Part No.: 6GK7177-1MA20-0AA0Distrelec Article No.: 30031530

Technical documents
Specifications
Brand
SiemensNumber Of Ports
4
Switch Type
Unmanaged
RJ45 Ports
4
Height
90mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
24V dc
Minimum Operating Temperature
0°C
Minimum Supply Voltage
12V dc
Weight
150g
Protocol Type
Ethernet 10/100 Mbit/s
Distrelec Product Id
30031530
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Siemens Unmanaged 4 Port Ethernet Switch
1
P.O.A.
Siemens Unmanaged 4 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
SiemensNumber Of Ports
4
Switch Type
Unmanaged
RJ45 Ports
4
Height
90mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
24V dc
Minimum Operating Temperature
0°C
Minimum Supply Voltage
12V dc
Weight
150g
Protocol Type
Ethernet 10/100 Mbit/s
Distrelec Product Id
30031530
Country of Origin
Germany
You may be interested in