Siemens S7-1200 Series PLC I/O Module for Use with S7-1200 Series, 24 V

RS Stock No.: 735-2910Brand: SiemensManufacturers Part No.: 6GK7243-5DX30-0XE0Distrelec Article No.: 11082816
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

S7-1200

For Use With

S7-1200 Series

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

100 x 30 x 75 mm

Distrelec Product Id

11082816

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens S7-1200 Series PLC I/O Module for Use with S7-1200 Series, 24 V

P.O.A.

Siemens S7-1200 Series PLC I/O Module for Use with S7-1200 Series, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

S7-1200

For Use With

S7-1200 Series

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

100 x 30 x 75 mm

Distrelec Product Id

11082816

Country of Origin

Germany