Siemens 6GT2002 Series PLC Expansion Module for Use with SIMATIC S7-1200, RS422

RS Stock No.: 196-3697Brand: SiemensManufacturers Part No.: 6GT20020LA00
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Series

6GT2002

Input Type

RS422

Number of Inputs

1

For Use With

SIMATIC S7-1200

Mounting Type

DIN Rail

Dimensions

30 x 75 x 100 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 6GT2002 Series PLC Expansion Module for Use with SIMATIC S7-1200, RS422

P.O.A.

Siemens 6GT2002 Series PLC Expansion Module for Use with SIMATIC S7-1200, RS422
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Series

6GT2002

Input Type

RS422

Number of Inputs

1

For Use With

SIMATIC S7-1200

Mounting Type

DIN Rail

Dimensions

30 x 75 x 100 mm

Country of Origin

Germany