Technical documents
Specifications
Brand
SiemensInternal/External
External
Antenna Physical Form
Square
Connector Type
M8 Plug
Antenna Mounting Type
Direct
Lead Length
50mm
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 6GT2398-1CD30-0AX0 Square GPS Antenna with M8 Plug Connector
1
P.O.A.
Siemens 6GT2398-1CD30-0AX0 Square GPS Antenna with M8 Plug Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensInternal/External
External
Antenna Physical Form
Square
Connector Type
M8 Plug
Antenna Mounting Type
Direct
Lead Length
50mm
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Germany