Siemens 6GT26005AB00 RF RF Module Transponder 13.56MHz

RS Stock No.: 254-3024Brand: SiemensManufacturers Part No.: 6GT26005AB00Distrelec Article No.: 30261785
brand-logo
View all in RF Modules

Technical documents

Specifications

Brand

Siemens

Component Type

Transponder

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

26.5kbit/s

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Siemens 6GT26005AB00 RF RF Module Transponder 13.56MHz

P.O.A.

Each (In a Pack of 50) (ex VAT)

Siemens 6GT26005AB00 RF RF Module Transponder 13.56MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Component Type

Transponder

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

26.5kbit/s

Mounting Type

Surface Mount

Country of Origin

Malaysia