Technical documents
Specifications
Brand
SiemensProduct Type
Label
Výška štítku
0.3mm
Label Height
0.3mm
Label Width
20mm
Label Quantity
3500Per Roll
Background Colour
White
Series
6GT2810
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 7000) (ex VAT)
Siemens 6GT2810 White Label, 20mm Width, 0.3mm Height, 3500Per Roll Qty
7000
P.O.A.
Each (In a Pack of 7000) (ex VAT)
Siemens 6GT2810 White Label, 20mm Width, 0.3mm Height, 3500Per Roll Qty
Stock information temporarily unavailable.
7000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensProduct Type
Label
Výška štítku
0.3mm
Label Height
0.3mm
Label Width
20mm
Label Quantity
3500Per Roll
Background Colour
White
Series
6GT2810
Country of Origin
Germany