Siemens 6GT2810 White Label, 90mm Width, 0.2mm Height, 3500Per Roll Qty

RS Stock No.: 282-3382Brand: SiemensManufacturers Part No.: 6GT2810-2AE82-0AX0
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

Siemens

Product Type

Label

Label Height

0.2mm

Výška štítku

0.2mm

Label Width

90mm

Label Quantity

3500Per Roll

Background Colour

White

Series

6GT2810

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 7000) (ex VAT)

Siemens 6GT2810 White Label, 90mm Width, 0.2mm Height, 3500Per Roll Qty

P.O.A.

Each (In a Pack of 7000) (ex VAT)

Siemens 6GT2810 White Label, 90mm Width, 0.2mm Height, 3500Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Product Type

Label

Label Height

0.2mm

Výška štítku

0.2mm

Label Width

90mm

Label Quantity

3500Per Roll

Background Colour

White

Series

6GT2810

Country of Origin

Germany